+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09456000139

Wire; 4x22AWG; industrial Ethernet,PROFINET; Cat 5; stranded; Cu


Manufacturer: HARTING

Manufacturer part number:
09456000139
TME Symbol:
09456000139

Specification

Manufacturer
HARTING
Type of wire
data transmission
Cable structure
4x22AWG
Ethernet category
Cat 5
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core diameter
22AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
green
Cable external diameter
6.5mm
Package contents
20m
Kind of material
no flame propagation
Operating temperature
-40...70°C
Cable application
  • industrial Ethernet
  • PROFINET
Gross weight1.2606 kg
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HARTING,
*
09456000139
2 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 124.31 USDGross price for quantities from 1 rol - 124.31 USD
Net price for quantities from 2 rol - 108.78 USDGross price for quantities from 2 rol - 108.78 USD