+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09456000300

Wire; hybrid; 4x1.5mm2; 4x22AWG; industrial Ethernet,PROFINET


Manufacturer: HARTING

Manufacturer part number:
09456000300
TME Symbol:
09456000300

Specification

Manufacturer
HARTING
Type of wire
data transmission
Kind of cable
hybrid
Cable structure
4x1.5mm2+4x22AWG
Ethernet category
Cat 5
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
Core diameter
22AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
FRNC
Insulation colour
green
Cable external diameter
10.3mm
Package contents
100m
Core section
1.5mm2
Kind of material
no flame propagation
Operating temperature
-20...80°C
Cable application
  • industrial Ethernet
  • PROFINET
Gross weight15.65 kg
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HARTING,
*
09456000300
1 in TME stock
Net price for quantities from 1 rol - 1 223.93 USDGross price for quantities from 1 rol - 1 223.93 USD
Net price for quantities from 2 rol - 1 070.94 USDGross price for quantities from 2 rol - 1 070.94 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.