+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09456000302

Wire; hybrid; 4x1.5mm2; 4x2x28AWG; industrial Ethernet; Cat 6


Manufacturer: HARTING

Manufacturer part number:
09456000302
TME Symbol:
09456000302

Specification

Manufacturer
HARTING
Type of wire
data transmission
Kind of cable
hybrid
Cable structure
4x1.5mm2+4x2x28AWG
Cable application
industrial Ethernet
Ethernet category
Cat 6
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
12
No. of pairs
4
Core diameter
28AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
black
Rated voltage
150V AC
Cable external diameter
10.3mm
Package contents
100m
Cable features
twisted pair conductors
Kind of material
halogen free
Operating temperature
-20...80°C
Gross weight14.95 kg
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HARTING,
*
09456000302
2 in TME stock
Net price for quantities from 1 rol - 1 765.30 USDGross price for quantities from 1 rol - 1 765.30 USD
Net price for quantities from 2 rol - 1 544.64 USDGross price for quantities from 2 rol - 1 544.64 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.