+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09456000501

Wire; S/FTP; 4x2x26AWG; industrial Ethernet; Cat 6a; stranded; Cu


Manufacturer: HARTING

Manufacturer part number:
09456000501
TME Symbol:
09456000501

Specification

Manufacturer
HARTING
Type of wire
data transmission
Kind of cable
S/FTP
Cable structure
4x2x26AWG
Cable application
industrial Ethernet
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
100V AC
Cable external diameter
6.6mm
Package contents
100m
Cable features
twisted pair conductors
Kind of material
no flame propagation
Conform to the norm
UL 20276
Operating temperature
-20...80°C
Gross weight5.0337 kg
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HARTING,
*
09456000501
2 in TME stock
Net price for quantities from 1 rol - 537.92 USDGross price for quantities from 1 rol - 537.92 USD
Net price for quantities from 2 rol - 470.69 USDGross price for quantities from 2 rol - 470.69 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts