+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09456000650

Wire; S/FTP; 4x2x23AWG; industrial Ethernet; Cat 7; wire; Cu; PUR

Manufacturer: HARTING

Manufacturer part number:
09456000650
TME Symbol:
09456000650

Specification

Manufacturer
HARTING
Type of wire
data transmission
Kind of cable
S/FTP
Cable structure
4x2x23AWG
Cable application
industrial Ethernet
Ethernet category
Cat 7
Core structure
wire
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
yellow
Rated voltage
125V AC
Cable external diameter
8.3mm
Package contents
500m
Cable features
twisted pair conductors
Kind of material
no flame propagation
Operating temperature
-20...70°C
Gross weight35 kg
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HARTING,
*
09456000650
0 in TME stock
Net price for quantities from 1 rol - 3 268.42 USDGross price for quantities from 1 rol - 3 268.42 USD
Net price for quantities from 2 rol - 2 859.86 USDGross price for quantities from 2 rol - 2 859.86 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.