+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09456000690

Wire; EtherRail®; 4x2x24AWG; railway industry,outdoor; Cat 7

Manufacturer: HARTING

Manufacturer part number:
09456000690
TME Symbol:
09456000690

Specification

Manufacturer
HARTING
Type of wire
data transmission
Manufacturer series
EtherRail®
Cable structure
4x2x24AWG
Ethernet category
Cat 7
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PO
Insulation colour
black
Resistance to
gasoline, most of oils
Cable external diameter
8.1mm
Package contents
1km
Cable features
twisted pair conductors
Kind of material
no flame propagation
Conform to the norm
EN 45545-2 EN 50264-1 EN 50306-1 EN 50306-4
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • railway industry
Gross weight75 kg
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HARTING,
See other products from this series.:
*
09456000690
0 in TME stock
Net price for quantities from 1 rol - 15 640.41 USDGross price for quantities from 1 rol - 15 640.41 USD
Net price for quantities from 2 rol - 13 685.37 USDGross price for quantities from 2 rol - 13 685.37 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.