+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09461453420

Connector: rectangular; male; PIN: 2

Manufacturer: HARTING

Manufacturer part number:
09461453420
TME Symbol:
09461453420

Specification

Manufacturer
HARTING
Type of connector
rectangular
Kind of connector
male
Number of pins
2
Engineering PN
HPP V4 Power plug 250V/16A 3p
Gross weight26 g
Certificates
EAN code5713140223691

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09461453420
0 in TME stock
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 10 pcs - 15.88 USDGross price for quantities from 10 pcs - 15.88 USD
Net price for quantities from 25 pcs - 15.06 USDGross price for quantities from 25 pcs - 15.06 USD
Net price for quantities from 50 pcs - 14.60 USDGross price for quantities from 50 pcs - 14.60 USD
Net price for quantities from 100 pcs - 14.13 USDGross price for quantities from 100 pcs - 14.13 USD
Net price for quantities from 250 pcs - 13.55 USDGross price for quantities from 250 pcs - 13.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.