+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09462453420

Connector: rectangular; female; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09462453420
TME Symbol:
09462453420

Specification

Manufacturer
HARTING
Type of connector
rectangular
Kind of connector
female
Number of pins
2
Engineering PN
HARTING PushPull V4 WDF 250V/16A 3p Crim
Gross weight10.7 g
Certificates
EAN code5713140223714

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09462453420
0 in TME stock
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 10 pcs - 12.51 USDGross price for quantities from 10 pcs - 12.51 USD
Net price for quantities from 25 pcs - 11.81 USDGross price for quantities from 25 pcs - 11.81 USD
Net price for quantities from 50 pcs - 11.25 USDGross price for quantities from 50 pcs - 11.25 USD
Net price for quantities from 100 pcs - 10.70 USDGross price for quantities from 100 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.