+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09462454020

Connector: rectangular; female; PIN: 4

Manufacturer: HARTING

Manufacturer part number:
09462454020
TME Symbol:
09462454020

Specification

Manufacturer
HARTING
Type of connector
rectangular
Kind of connector
female
Number of pins
4
Engineering PN
HARTING PushPull V4 WDF 48V/12A 4p THT
Gross weight11.7 g
Certificates
EAN code5713140223660

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09462454020
0 in TME stock
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 10 pcs - 13.32 USDGross price for quantities from 10 pcs - 13.32 USD
Net price for quantities from 25 pcs - 12.51 USDGross price for quantities from 25 pcs - 12.51 USD
Net price for quantities from 50 pcs - 11.90 USDGross price for quantities from 50 pcs - 11.90 USD
Net price for quantities from 100 pcs - 11.32 USDGross price for quantities from 100 pcs - 11.32 USD
Net price for quantities from 250 pcs - 10.62 USDGross price for quantities from 250 pcs - 10.62 USD
Net price for quantities from 500 pcs - 10.25 USDGross price for quantities from 500 pcs - 10.25 USD
Net price for quantities from 1000 pcs - 9.89 USDGross price for quantities from 1000 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.