+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09462454420

Connector: rectangular; female; PIN: 4


Manufacturer: HARTING

Manufacturer part number:
09462454420
TME Symbol:
09462454420

Specification

Manufacturer
HARTING
Type of connector
rectangular
Kind of connector
female
Number of pins
4
Engineering PN
HARTING PushPull V4 WDF 48V/12A 4p Crimp
Gross weight10.8 g
Certificates
EAN code5713140223684

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09462454420
0 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 50 pcs - 12.02 USDGross price for quantities from 50 pcs - 12.02 USD
Net price for quantities from 100 pcs - 11.02 USDGross price for quantities from 100 pcs - 11.02 USD
Net price for quantities from 250 pcs - 11.00 USDGross price for quantities from 250 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.