+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09478411001

Cable: for sensors/automation; PIN: 8; Insulation: PVC; 1m


Manufacturer: HARTING

Manufacturer part number:
09478411001
TME Symbol:
09478411001

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
8
Insulator material
PVC
Cable length
1m
Related items
HAIIC-MICA-BASIC, HAIIC-MICA-USB
Cable/adapter structure
  • M12 male straight
  • RJ45 plug
Gross weight104.39 g
Certificates
EAN code5713140267022
See other products in this category: Sensors - Cables HARTING,
*
09478411001
18 in TME stock
Net price for quantities from 1 pcs - 51.61 USDGross price for quantities from 1 pcs - 51.61 USD
Net price for quantities from 10 pcs - 47.38 USDGross price for quantities from 10 pcs - 47.38 USD
Net price for quantities from 25 pcs - 44.46 USDGross price for quantities from 25 pcs - 44.46 USD
Net price for quantities from 50 pcs - 42.27 USDGross price for quantities from 50 pcs - 42.27 USD
Net price for quantities from 100 pcs - 40.29 USDGross price for quantities from 100 pcs - 40.29 USD
Net price for quantities from 250 pcs - 38.15 USDGross price for quantities from 250 pcs - 38.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.