+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09488547745005

Patch cord; S/FTP; Cat 6a; stranded; Cu; 0.5m; PUR; yellow; 27AWG


Manufacturer: HARTING

Manufacturer part number:
09488547745005
TME Symbol:
09488547745005

Specification

Manufacturer
HARTING
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable length
0.5m
Wire insulation material
PUR
Insulation colour
yellow
Core diameter
27AWG
Number of cores
8
No. of pairs
4
Resistance to
most of oils
Kind of material
halogen free
Operating temperature
-5...50°C
Cable/adapter structure
  • RJ45 plug
  • RJ45 plug movable left/right ±90°
Gross weight40.6 g
Certificates

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters HARTING,
*
09488547745005
4 in TME stock
Net price for quantities from 1 pcs - 23.16 USDGross price for quantities from 1 pcs - 23.16 USD
Net price for quantities from 3 pcs - 19.95 USDGross price for quantities from 3 pcs - 19.95 USD
Net price for quantities from 5 pcs - 17.64 USDGross price for quantities from 5 pcs - 17.64 USD
Net price for quantities from 10 pcs - 15.43 USDGross price for quantities from 10 pcs - 15.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.