+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-666-44883-2

Cable; 0.305m; BNC HD male,BNC female; straight; 75Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-666-44883-2
TME Symbol:
095-666-44883-2

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Belden 1855A
Cable length
0.305m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • BNC female
  • BNC HD male
Gross weight23.43 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-666-44883-2
0 in TME stock
Net price for quantities from 1 pcs - 73.22 USDGross price for quantities from 1 pcs - 73.22 USD
Net price for quantities from 5 pcs - 65.91 USDGross price for quantities from 5 pcs - 65.91 USD
Net price for quantities from 10 pcs - 58.57 USDGross price for quantities from 10 pcs - 58.57 USD
Net price for quantities from 25 pcs - 51.26 USDGross price for quantities from 25 pcs - 51.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.