+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-668-45097

Cable; 0.25m; Probe male,SMA male; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-668-45097
TME Symbol:
095-668-45097

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.25m
Cable/adapter structure
  • Probe male
  • SMA male
Connector variant
  • angled
  • straight
Gross weight7.57 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-668-45097
0 in TME stock
Net price for quantities from 1 pcs - 123.23 USDGross price for quantities from 1 pcs - 123.23 USD
Net price for quantities from 5 pcs - 110.91 USDGross price for quantities from 5 pcs - 110.91 USD
Net price for quantities from 10 pcs - 98.59 USDGross price for quantities from 10 pcs - 98.59 USD
Net price for quantities from 25 pcs - 86.26 USDGross price for quantities from 25 pcs - 86.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.