+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-700-38-006

Cable; 0.153m; SMB female,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-700-38-006
TME Symbol:
095-700-38-006

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.153m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMB female
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-700-38-006
0 in TME stock
Net price for quantities from 1 pcs - 42.79 USDGross price for quantities from 1 pcs - 42.79 USD
Net price for quantities from 5 pcs - 38.51 USDGross price for quantities from 5 pcs - 38.51 USD
Net price for quantities from 10 pcs - 34.23 USDGross price for quantities from 10 pcs - 34.23 USD
Net price for quantities from 25 pcs - 29.95 USDGross price for quantities from 25 pcs - 29.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.