+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-700-38-024

Cable; 0.61m; SMB female,both sides; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-700-38-024
TME Symbol:
095-700-38-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.61m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMB female
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-700-38-024
0 in TME stock
Net price for quantities from 1 pcs - 45.30 USDGross price for quantities from 1 pcs - 45.30 USD
Net price for quantities from 5 pcs - 40.77 USDGross price for quantities from 5 pcs - 40.77 USD
Net price for quantities from 10 pcs - 36.24 USDGross price for quantities from 10 pcs - 36.24 USD
Net price for quantities from 25 pcs - 31.72 USDGross price for quantities from 25 pcs - 31.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.