+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-725-111-030

Cable; 0.076m; SMPM female,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-725-111-030
TME Symbol:
095-725-111-030

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.085 Inch
Cable length
76mm
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMPM female
Gross weight1.26 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-725-111-030
0 in TME stock
Net price for quantities from 1 pcs - 85.82 USDGross price for quantities from 1 pcs - 85.82 USD
Net price for quantities from 5 pcs - 77.24 USDGross price for quantities from 5 pcs - 77.24 USD
Net price for quantities from 10 pcs - 68.66 USDGross price for quantities from 10 pcs - 68.66 USD
Net price for quantities from 25 pcs - 60.07 USDGross price for quantities from 25 pcs - 60.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.