+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-725-119M005

Cable; 0.05m; SMP female,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-725-119M005
TME Symbol:
095-725-119M005

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.047 Inch
Cable length
50mm
Connector variant
straight
Cable/adapter structure
  • both sides
  • SMP female
Gross weight0.96 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-725-119M005
0 in TME stock
Net price for quantities from 1 pcs - 44.71 USDGross price for quantities from 1 pcs - 44.71 USD
Net price for quantities from 5 pcs - 40.24 USDGross price for quantities from 5 pcs - 40.24 USD
Net price for quantities from 10 pcs - 35.76 USDGross price for quantities from 10 pcs - 35.76 USD
Net price for quantities from 25 pcs - 31.30 USDGross price for quantities from 25 pcs - 31.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.