+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-725-121-024

Cable; 0.61m; SMP female,both sides; angled


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-725-121-024
TME Symbol:
095-725-121-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.047 Inch
Cable length
0.61m
Connector variant
angled
Cable/adapter structure
  • both sides
  • SMP female
Gross weight5.36 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-725-121-024
0 in TME stock
Net price for quantities from 1 pcs - 85.16 USDGross price for quantities from 1 pcs - 85.16 USD
Net price for quantities from 5 pcs - 76.65 USDGross price for quantities from 5 pcs - 76.65 USD
Net price for quantities from 10 pcs - 68.14 USDGross price for quantities from 10 pcs - 68.14 USD
Net price for quantities from 25 pcs - 59.61 USDGross price for quantities from 25 pcs - 59.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.