+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-820-182M100

Cable; 1m; FAKRA mini female,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-820-182M100
TME Symbol:
095-820-182M100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
TFC302LL
Cable length
1m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • both sides
  • FAKRA mini female
Gross weight80.93 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-820-182M100
0 in TME stock
Net price for quantities from 1 pcs - 112.31 USDGross price for quantities from 1 pcs - 112.31 USD
Net price for quantities from 5 pcs - 101.07 USDGross price for quantities from 5 pcs - 101.07 USD
Net price for quantities from 10 pcs - 89.85 USDGross price for quantities from 10 pcs - 89.85 USD
Net price for quantities from 25 pcs - 78.62 USDGross price for quantities from 25 pcs - 78.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.