+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-166-072

Cable; 1.829m; BNC male,both sides; straight; 75Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-166-072
TME Symbol:
095-850-166-072

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Belden 1694A
Cable length
1.829m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-166-072
0 in TME stock
Net price for quantities from 1 pcs - 54.71 USDGross price for quantities from 1 pcs - 54.71 USD
Net price for quantities from 5 pcs - 49.24 USDGross price for quantities from 5 pcs - 49.24 USD
Net price for quantities from 10 pcs - 43.77 USDGross price for quantities from 10 pcs - 43.77 USD
Net price for quantities from 25 pcs - 38.30 USDGross price for quantities from 25 pcs - 38.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.