+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-189-024

Cable; 0.61m; BNC HD male,BNC male; straight; 75Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-189-024
TME Symbol:
095-850-189-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Belden 4855R
Cable length
0.61m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • BNC HD male
  • BNC male
Gross weight30.54 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-189-024
0 in TME stock
Net price for quantities from 1 pcs - 62.41 USDGross price for quantities from 1 pcs - 62.41 USD
Net price for quantities from 5 pcs - 56.17 USDGross price for quantities from 5 pcs - 56.17 USD
Net price for quantities from 10 pcs - 49.93 USDGross price for quantities from 10 pcs - 49.93 USD
Net price for quantities from 25 pcs - 43.68 USDGross price for quantities from 25 pcs - 43.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.