+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-201M150

Cable; 1.5m; 1,0-2,3 male,BNC male; straight; 75Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-201M150
TME Symbol:
095-850-201M150

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG179
Cable length
1.5m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • 1,0-2,3 male
  • BNC male
Gross weight40.3 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-201M150
18 in TME stock
Net price for quantities from 1 pcs - 57.57 USDGross price for quantities from 1 pcs - 57.57 USD
Net price for quantities from 5 pcs - 51.81 USDGross price for quantities from 5 pcs - 51.81 USD
Net price for quantities from 10 pcs - 46.05 USDGross price for quantities from 10 pcs - 46.05 USD
Net price for quantities from 25 pcs - 40.30 USDGross price for quantities from 25 pcs - 40.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.