+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-207-024

Cable; 0.61m; BNC female,MMCX male; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-207-024
TME Symbol:
095-850-207-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.61m
Impedance
50Ω
Cable/adapter structure
  • BNC female
  • MMCX male
Connector variant
  • angled
  • straight
Gross weight25.03 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-207-024
0 in TME stock
Net price for quantities from 1 pcs - 42.58 USDGross price for quantities from 1 pcs - 42.58 USD
Net price for quantities from 5 pcs - 38.32 USDGross price for quantities from 5 pcs - 38.32 USD
Net price for quantities from 10 pcs - 34.06 USDGross price for quantities from 10 pcs - 34.06 USD
Net price for quantities from 25 pcs - 29.80 USDGross price for quantities from 25 pcs - 29.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.