+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-207-048

Cable; 1.219m; BNC female,MMCX male; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-207-048
TME Symbol:
095-850-207-048

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
1.219m
Impedance
50Ω
Cable/adapter structure
  • BNC female
  • MMCX male
Connector variant
  • angled
  • straight
Gross weight36.03 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-207-048
0 in TME stock
Net price for quantities from 1 pcs - 47.50 USDGross price for quantities from 1 pcs - 47.50 USD
Net price for quantities from 5 pcs - 42.75 USDGross price for quantities from 5 pcs - 42.75 USD
Net price for quantities from 10 pcs - 38.00 USDGross price for quantities from 10 pcs - 38.00 USD
Net price for quantities from 25 pcs - 33.25 USDGross price for quantities from 25 pcs - 33.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.