+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-227-072

Cable; 1.829m; TNC male,TNC female,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-227-072
TME Symbol:
095-850-227-072

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-400
Cable length
1.829m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • TNC female
  • TNC male
Gross weight235.9 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-227-072
21 in TME stock
Net price for quantities from 1 pcs - 90.14 USDGross price for quantities from 1 pcs - 90.14 USD
Net price for quantities from 5 pcs - 81.13 USDGross price for quantities from 5 pcs - 81.13 USD
Net price for quantities from 10 pcs - 72.12 USDGross price for quantities from 10 pcs - 72.12 USD
Net price for quantities from 25 pcs - 63.10 USDGross price for quantities from 25 pcs - 63.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.