+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-236M025

Cable; 0.25m; BNC male,SMB female; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-236M025
TME Symbol:
095-850-236M025

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.25m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMB female
Gross weight15.19 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-236M025
0 in TME stock
Net price for quantities from 1 pcs - 41.73 USDGross price for quantities from 1 pcs - 41.73 USD
Net price for quantities from 5 pcs - 37.56 USDGross price for quantities from 5 pcs - 37.56 USD
Net price for quantities from 10 pcs - 33.39 USDGross price for quantities from 10 pcs - 33.39 USD
Net price for quantities from 25 pcs - 29.21 USDGross price for quantities from 25 pcs - 29.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.