+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-252-036

Cable; 0.914m; BNC male,BNC female; angled,straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-252-036
TME Symbol:
095-850-252-036

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG142
Cable length
0.914m
Impedance
50Ω
Cable/adapter structure
  • BNC female
  • BNC male
Connector variant
  • angled
  • straight
Gross weight93.76 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-252-036
0 in TME stock
Net price for quantities from 1 pcs - 93.70 USDGross price for quantities from 1 pcs - 93.70 USD
Net price for quantities from 5 pcs - 84.33 USDGross price for quantities from 5 pcs - 84.33 USD
Net price for quantities from 10 pcs - 74.96 USDGross price for quantities from 10 pcs - 74.96 USD
Net price for quantities from 25 pcs - 65.59 USDGross price for quantities from 25 pcs - 65.59 USD
No. of pieces (Multiplicity: 1)