+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-269-024

Cable; 0.61m; BNC male,BNC female; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-269-024
TME Symbol:
095-850-269-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.61m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-269-024
0 in TME stock
Net price for quantities from 1 pcs - 31.55 USDGross price for quantities from 1 pcs - 31.55 USD
Net price for quantities from 5 pcs - 28.40 USDGross price for quantities from 5 pcs - 28.40 USD
Net price for quantities from 10 pcs - 25.25 USDGross price for quantities from 10 pcs - 25.25 USD
Net price for quantities from 25 pcs - 22.09 USDGross price for quantities from 25 pcs - 22.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.