+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-900-545-024

Cable; 0.61m; MCX male,both sides; straight; 24"


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-545-024
TME Symbol:
095-900-545-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.61m
Connector variant
straight
Cable length - inch
24"
Cable/adapter structure
  • both sides
  • MCX male
Gross weight10.36 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-545-024
0 in TME stock
Net price for quantities from 1 pcs - 29.53 USDGross price for quantities from 1 pcs - 29.53 USD
Net price for quantities from 5 pcs - 26.58 USDGross price for quantities from 5 pcs - 26.58 USD
Net price for quantities from 10 pcs - 23.62 USDGross price for quantities from 10 pcs - 23.62 USD
Net price for quantities from 25 pcs - 20.67 USDGross price for quantities from 25 pcs - 20.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.