+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-900-545-048

Cable; 1.22m; MCX male,both sides; straight; 48"

NEW

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-545-048
TME Symbol:
095-900-545-048

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1.22m
Connector variant
straight
Cable length - inch
48"
Cable/adapter structure
  • both sides
  • MCX male
Gross weight18.52 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-545-048
0 in TME stock
Net price for quantities from 1 pcs - 30.86 USDGross price for quantities from 1 pcs - 30.86 USD
Net price for quantities from 5 pcs - 27.78 USDGross price for quantities from 5 pcs - 27.78 USD
Net price for quantities from 10 pcs - 24.69 USDGross price for quantities from 10 pcs - 24.69 USD
Net price for quantities from 25 pcs - 21.60 USDGross price for quantities from 25 pcs - 21.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.