+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-900-545M025

Cable; 0.25m; MCX male,both sides; straight

NEW

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-545M025
TME Symbol:
095-900-545M025

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.25m
Connector variant
straight
Cable/adapter structure
  • both sides
  • MCX male
Gross weight5.55 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-545M025
0 in TME stock
Net price for quantities from 1 pcs - 29.01 USDGross price for quantities from 1 pcs - 29.01 USD
Net price for quantities from 5 pcs - 26.11 USDGross price for quantities from 5 pcs - 26.11 USD
Net price for quantities from 10 pcs - 23.21 USDGross price for quantities from 10 pcs - 23.21 USD
Net price for quantities from 25 pcs - 20.31 USDGross price for quantities from 25 pcs - 20.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.