+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-900-545M200

Cable; 2m; MCX male,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-545M200
TME Symbol:
095-900-545M200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
2m
Connector variant
straight
Cable/adapter structure
  • both sides
  • MCX male
Gross weight28.97 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-545M200
0 in TME stock
Net price for quantities from 1 pcs - 32.03 USDGross price for quantities from 1 pcs - 32.03 USD
Net price for quantities from 5 pcs - 28.83 USDGross price for quantities from 5 pcs - 28.83 USD
Net price for quantities from 10 pcs - 25.63 USDGross price for quantities from 10 pcs - 25.63 USD
Net price for quantities from 25 pcs - 22.43 USDGross price for quantities from 25 pcs - 22.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.