+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-900-551-024

Cable; 0.61m; MCX male,both sides; angled; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-551-024
TME Symbol:
095-900-551-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Belden 4855R
Cable length
0.61m
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • both sides
  • MCX male
Gross weight23.6 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-551-024
0 in TME stock
Net price for quantities from 1 pcs - 48.66 USDGross price for quantities from 1 pcs - 48.66 USD
Net price for quantities from 5 pcs - 43.80 USDGross price for quantities from 5 pcs - 43.80 USD
Net price for quantities from 10 pcs - 38.93 USDGross price for quantities from 10 pcs - 38.93 USD
Net price for quantities from 25 pcs - 34.06 USDGross price for quantities from 25 pcs - 34.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.