+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-459-008

Cable; 0.203m; SMA male,SMP male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-459-008
TME Symbol:
095-902-459-008

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times Tflex 405
Cable length
0.203m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • SMA male
  • SMP male
Gross weight7.57 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-459-008
0 in TME stock
Net price for quantities from 1 pcs - 75.85 USDGross price for quantities from 1 pcs - 75.85 USD
Net price for quantities from 5 pcs - 68.27 USDGross price for quantities from 5 pcs - 68.27 USD
Net price for quantities from 10 pcs - 60.69 USDGross price for quantities from 10 pcs - 60.69 USD
Net price for quantities from 25 pcs - 53.09 USDGross price for quantities from 25 pcs - 53.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.