+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-459-010

Cable; 0.254m; SMA male,SMP male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-459-010
TME Symbol:
095-902-459-010

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times Tflex 405
Cable length
0.254m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • SMA male
  • SMP male
Gross weight8.7 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-459-010
0 in TME stock
Net price for quantities from 1 pcs - 79.28 USDGross price for quantities from 1 pcs - 79.28 USD
Net price for quantities from 5 pcs - 71.34 USDGross price for quantities from 5 pcs - 71.34 USD
Net price for quantities from 10 pcs - 63.42 USDGross price for quantities from 10 pcs - 63.42 USD
Net price for quantities from 25 pcs - 55.49 USDGross price for quantities from 25 pcs - 55.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.