+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-459-024

Cable; 0.61m; SMA male,SMP male; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-459-024
TME Symbol:
095-902-459-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times Tflex 405
Cable length
0.61m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • SMA male
  • SMP male
Gross weight16.64 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-459-024
0 in TME stock
Net price for quantities from 1 pcs - 96.88 USDGross price for quantities from 1 pcs - 96.88 USD
Net price for quantities from 5 pcs - 87.20 USDGross price for quantities from 5 pcs - 87.20 USD
Net price for quantities from 10 pcs - 77.51 USDGross price for quantities from 10 pcs - 77.51 USD
Net price for quantities from 25 pcs - 67.82 USDGross price for quantities from 25 pcs - 67.82 USD
No. of pieces (Multiplicity: 1)