+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-462-005

Cable; 127mm; SMA female; grey; straight; 50Ω; female; -20÷75°C

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-462-005
TME Symbol:
095-902-462-005

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.047 Inch
Cable length
0.127m
Cable/adapter structure
SMA female
Insulation colour
grey
Connector variant
straight
Impedance
50Ω
Kind of connector
female
Operating temperature
-20...75°C
Gross weight2.34 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-462-005
0 in TME stock
Net price for quantities from 25 pcs - 28.56 USDGross price for quantities from 25 pcs - 28.56 USD
Net price for quantities from 50 pcs - 26.65 USDGross price for quantities from 50 pcs - 26.65 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.