+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-462-009

Cable; 229mm; SMA female; shielded,round; 50Ω; female; -20÷75°C


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-462-009
TME Symbol:
095-902-462-009

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.047 Inch
Cable length
0.229m
Cable/adapter structure
SMA female
Impedance
50Ω
Kind of connector
female
Operating temperature
-20...75°C
Connector variant
  • round
  • shielded
Gross weight2.89 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-462-009
0 in TME stock
Net price for quantities from 25 pcs - 34.85 USDGross price for quantities from 25 pcs - 34.85 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.