+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-463-003

Cable; 76mm; SMA female; grey; straight; 50Ω; female; -20÷75°C


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-463-003
TME Symbol:
095-902-463-003

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.085 Inch
Cable length
76mm
Cable/adapter structure
SMA female
Insulation colour
grey
Connector variant
straight
Impedance
50Ω
Kind of connector
female
Operating temperature
-20...75°C
Gross weight2.45 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-463-003
0 in TME stock
Net price for quantities from 25 pcs - 21.10 USDGross price for quantities from 25 pcs - 21.10 USD
Net price for quantities from 50 pcs - 20.19 USDGross price for quantities from 50 pcs - 20.19 USD
Net price for quantities from 100 pcs - 19.12 USDGross price for quantities from 100 pcs - 19.12 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.