+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-475M050

Cable; 0.5m; SMA male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-475M050
TME Symbol:
095-902-475M050

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-195
Cable length
0.5m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight27.64 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-475M050
0 in TME stock
Net price for quantities from 1 pcs - 54.84 USDGross price for quantities from 1 pcs - 54.84 USD
Net price for quantities from 5 pcs - 49.36 USDGross price for quantities from 5 pcs - 49.36 USD
Net price for quantities from 10 pcs - 43.88 USDGross price for quantities from 10 pcs - 43.88 USD
Net price for quantities from 25 pcs - 38.40 USDGross price for quantities from 25 pcs - 38.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.