+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-475M075

Cable; 0.75m; SMA male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-475M075
TME Symbol:
095-902-475M075

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-195
Cable length
0.75m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight35.45 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-475M075
0 in TME stock
Net price for quantities from 1 pcs - 58.99 USDGross price for quantities from 1 pcs - 58.99 USD
Net price for quantities from 5 pcs - 53.09 USDGross price for quantities from 5 pcs - 53.09 USD
Net price for quantities from 10 pcs - 47.19 USDGross price for quantities from 10 pcs - 47.19 USD
Net price for quantities from 25 pcs - 41.30 USDGross price for quantities from 25 pcs - 41.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.