+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-479-024

Cable; 0.61m; SMA male,both sides; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-479-024
TME Symbol:
095-902-479-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-240
Cable length
0.61m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight40.04 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-479-024
0 in TME stock
Net price for quantities from 1 pcs - 70.34 USDGross price for quantities from 1 pcs - 70.34 USD
Net price for quantities from 5 pcs - 63.31 USDGross price for quantities from 5 pcs - 63.31 USD
Net price for quantities from 10 pcs - 56.28 USDGross price for quantities from 10 pcs - 56.28 USD
Net price for quantities from 25 pcs - 49.24 USDGross price for quantities from 25 pcs - 49.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.