+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-481M100

Cable; 1m; SMA male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-481M100
TME Symbol:
095-902-481M100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-240
Cable length
1m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight60.19 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-481M100
0 in TME stock
Net price for quantities from 1 pcs - 96.34 USDGross price for quantities from 1 pcs - 96.34 USD
Net price for quantities from 5 pcs - 86.70 USDGross price for quantities from 5 pcs - 86.70 USD
Net price for quantities from 10 pcs - 77.06 USDGross price for quantities from 10 pcs - 77.06 USD
Net price for quantities from 25 pcs - 67.44 USDGross price for quantities from 25 pcs - 67.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.