+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-485-024

Cable; 0.61m; MMCX male,SMA male; angled,straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-485-024
TME Symbol:
095-902-485-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.61m
Impedance
50Ω
Cable/adapter structure
  • MMCX male
  • SMA male
Connector variant
  • angled
  • straight
Gross weight16.59 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-485-024
0 in TME stock
Net price for quantities from 1 pcs - 40.34 USDGross price for quantities from 1 pcs - 40.34 USD
Net price for quantities from 5 pcs - 36.30 USDGross price for quantities from 5 pcs - 36.30 USD
Net price for quantities from 10 pcs - 32.27 USDGross price for quantities from 10 pcs - 32.27 USD
Net price for quantities from 25 pcs - 28.23 USDGross price for quantities from 25 pcs - 28.23 USD
No. of pieces (Multiplicity: 1)