+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-488-250

Cable; 0.25m; AMC4 female,SMA female; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-488-250
TME Symbol:
095-902-488-250

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.25m
Cable/adapter structure
  • AMC4 female
  • SMA female
Connector variant
  • angled
  • straight
Gross weight5.16 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-488-250
0 in TME stock
Net price for quantities from 1 pcs - 33.19 USDGross price for quantities from 1 pcs - 33.19 USD
Net price for quantities from 5 pcs - 29.87 USDGross price for quantities from 5 pcs - 29.87 USD
Net price for quantities from 10 pcs - 26.56 USDGross price for quantities from 10 pcs - 26.56 USD
Net price for quantities from 25 pcs - 23.24 USDGross price for quantities from 25 pcs - 23.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.