+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-503-150

Cable; 0.15m; AMC4,SMA RP; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-503-150
TME Symbol:
095-902-503-150

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.15m
Cable/adapter structure
  • AMC4
  • SMA RP
Connector variant
  • angled
  • straight
Gross weight7.41 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-503-150
0 in TME stock
Net price for quantities from 1 pcs - 22.81 USDGross price for quantities from 1 pcs - 22.81 USD
Net price for quantities from 5 pcs - 20.53 USDGross price for quantities from 5 pcs - 20.53 USD
Net price for quantities from 10 pcs - 18.25 USDGross price for quantities from 10 pcs - 18.25 USD
Net price for quantities from 25 pcs - 15.97 USDGross price for quantities from 25 pcs - 15.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.