+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-505-048

Cable; 1.219m; SMA male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-505-048
TME Symbol:
095-902-505-048

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-200
Cable length
1.219m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-505-048
0 in TME stock
Net price for quantities from 1 pcs - 103.18 USDGross price for quantities from 1 pcs - 103.18 USD
Net price for quantities from 5 pcs - 92.86 USDGross price for quantities from 5 pcs - 92.86 USD
Net price for quantities from 10 pcs - 82.54 USDGross price for quantities from 10 pcs - 82.54 USD
Net price for quantities from 25 pcs - 72.22 USDGross price for quantities from 25 pcs - 72.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.