+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-513-100

Cable; 0.1m; AMC female,SMA male; angled; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-513-100
TME Symbol:
095-902-513-100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.1m
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • SMA male
Gross weight6.3 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-513-100
0 in TME stock
Net price for quantities from 1 pcs - 18.64 USDGross price for quantities from 1 pcs - 18.64 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 16.78 USD
Net price for quantities from 10 pcs - 14.91 USDGross price for quantities from 10 pcs - 14.91 USD
Net price for quantities from 25 pcs - 13.05 USDGross price for quantities from 25 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.