+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-515-012

Cable; 0.305m; SMA male,SMA female; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-515-012
TME Symbol:
095-902-515-012

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.305m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight22.46 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-515-012
0 in TME stock
Net price for quantities from 1 pcs - 30.46 USDGross price for quantities from 1 pcs - 30.46 USD
Net price for quantities from 5 pcs - 27.42 USDGross price for quantities from 5 pcs - 27.42 USD
Net price for quantities from 10 pcs - 24.37 USDGross price for quantities from 10 pcs - 24.37 USD
Net price for quantities from 25 pcs - 21.33 USDGross price for quantities from 25 pcs - 21.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.